ON SEMICONDUCTOR  

LV8413GP Series 6 V 600 mA 0.7 W Dual Ch H-Bridge Stepper Motor Driver - VCT-16

Mfr Part#: LV8413GP-TE-L-H
Mounting Method:  Surface Mount
Package Style:  VQFN-16
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Prices

$1.11 USD (each)
2000+ $1.11

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Quad
  • Supply Voltage-Max: 6 V
  • Output Current-Max: 600 mA
  • Rated Power Dissipation: 700 mW

The LV8413GP-TE-L-H is a Dual Channel H-Bridge Stepper Motor Driver and is able to control 4 modes of forward, reverse, brake, and standby. It is optimum for use in a stepping motor driving system for DSC or a mobile phone camera module.

Features and Benefits:

  • Built-in thermal protection circuit
  • Built-in low voltage malfunction prevention circuit
  • Output ON Resistance : 0.8ohm
  • Built-in Photo Sensor Drive Transistor
  • VCT Package
  • Brake Function
  • Saturation drive H-bridge : 2-channels
  • Thermal protection
  • Low Voltage Detection
  • High Efficiency
  • Less External Component
  • Small Design Footprint
  • Safety Design

Applications:

  • Stepper/Brush DC Motors
  • Industrial
  • Portable & Wireless
  • PoE Security Camera
  • Digital Still Camera
  • Toy
  • Cell Phone Camera

View the available LV8413GP series of H-Bridge Motor Driver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...