ON SEMICONDUCTOR  

LV8713T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24

Mfr Part#: LV8713T-TLM-H
Mounting Method:  Surface Mount
Package Style:  TSSOP-24
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Prices

$2.89 USD (each)
125+ $2.89 (Save 15%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Dual
  • Supply Voltage-Max: 18 V
  • Output Current-Max: 1 A
  • Rated Power Dissipation: 1.35 W

The LV8713T-TLM-H is a PWM constant-current control stepping motor driver with built-in translator for easy operation.

This device supports full-step, half-step, 1/16-step, and 1/32-step resolution. The LV8713T is optimal for driving stepping motors of scanners and small printers.

The Evaluation Board for this motor driver is LV8713TGEVB

Features:

  • Control mode can be set to 2-phase, 1-2 phase, 4W1-2phase , or 8W1-2 phase
  • Microstep can control easily by the CLK-IN input.
  • Stand-by Current: 0uA
  • TSSOP24 Package
  • Single-channel PWM constant-current control stepping motordriver incorporated.
  • VM max = 18V
  • IO max = 0.8A
  • RON = 1.1 (upper and lower total, typical, Ta = 25C )
  • A thermal shutdown circuit and a low voltage detecting circuitare built into

Applications:

  • Stepper Motors
  • Computing & Peripherals

View the available LV8713 series of motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...