ON SEMICONDUCTOR  

LV8732V Series 36 V 2.5 A 3.25 W Dual Ch PWM Stepping Motor Driver - SSOP-44K

Mfr Part#: LV8732V-TLM-H
Mounting Method:  Surface Mount
Package Style:  SSOP-44K
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Prices

$5.91 USD (each)
1 - 14 $5.91
15+ $5.79 (Save 2%)

Availability

Qty in Stock :   100
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Quad
  • Supply Voltage-Max: 36 V
  • Output Current-Max: 2.5 A
  • Rated Power Dissipation: 3.25 W
The LV8732V-TLM-H is a PWM constant-current control stepping motor driver.

This device is ideally suited for driving brushed DC motors and stepping motors used in office equipment and amusement applications.

The Evaluation Board for this motor driver is LV8732VGEVB

Features:

  • Low on resistance (upper side : 0.3 ; lower side : 0.25 ; total of upper and lower : 0.55 ; Ta = 25C, IO = 2 A)
  • Excitation mode can be set to 2-phase, 1-2 phase, W1-2 phase , or 2W1-2 phase
  • Motor current selectable in four steps
  • Output short-circuit protection circuit incorporated
  • No control power supply required
  • CLK-IN Input
  • Single-channel PWM current control stepping motor driver incorporated
  • BiCDMOS process IC     
  • Excitation step proceeds only by step signal input     
  • Unusual condition warning output pins 

Applications:

  • Stepper/Brush DC Motors
  • Computing & Peripherals
  • Industrial

View the available LV8732 series of motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 100 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $12.9111 USD $12.91 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable