ON SEMICONDUCTOR  

STK681-332 Series 52 V 12 A 2.8 W Forward/Reverse Motor Driver Hybrid IC

Mfr Part#: STK681-332-E
Mounting Method:  Through Hole
Package Style:  SIP-19
Packaging:  TUBE
Std Packaging Qty:  20

 
 

Share


Prices

$8.89 USD (each)
2 - 9 $8.89
10 - 24 $7.32 (Save 18%)
25 - 49 $6.21 (Save 30%)
50+ $5.71 (Save 36%)

Availability

Qty in Stock :   10
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Single
  • Supply Voltage-Max: 52 V
  • Output Current-Max: 12 A
  • Rated Power Dissipation: 2.8 W

The STK681-332-E is a forward/reverse motor driver hybrid IC designed to control current in DC brush motors.

This device allows forward, reverse, and brake operations in accordance with the external input signal. The peak startup output current is 8.5 A and the peak brake output current is 12 A.

The Evaluation Board for this motor driver is STK681-332GEVB.

Features:

  • Allows forward, reverse, and brake operations in accordance with the external input signal
  • 12 A peak startup output current and 12 A peak brake output current
  • On-chip output short-circuit detection function
  • Connecting an external current detection resistor allows overcurrent detection and peak current control in the PWM operation mode
  • Obviate the need to design for the dead time in order to turn off the upper and lower drive when switching between the forward and reverse operation mode.

Applications:

  • Computing & Peripherals
  • Industrial
  • Multi-Function Printer
  • Slot machine
  • Vending Machine

View the available STK681 series of motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...