ON SEMICONDUCTOR  

LV8735V Series 36 V 1 A 3.05 W Dual Ch PWM Stepping Motor Driver - SSOP-44K

Mfr Part#: LV8735V-MPB-H
Mounting Method:  Surface Mount
Package Style:  SSOP-44K
Packaging:  TUBE
Std Packaging Qty:  30

 
 

Share


Prices

$2.39 USD (each)
5 - 199 $2.39
200+ $2.13 (Save 11%)

Availability

Qty in Stock :   60
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Quad
  • Supply Voltage-Max: 36 V
  • Output Current-Max: 1 A
  • Rated Power Dissipation: 3.05 W

The LV8735V-MPB-H is a PWM constant-current control stepping motor driver.

This device is ideally suited for driving brushed DC motors and stepping motors used in office equipment and amusement applications.

The Evaluation Board for this motor driver is LV8735VGEVB.

Features:

  • Low on resistance (upper side : 0.75 ; lower side : 0.5 ; total of upper and lower : 1.25 ; Ta = 25C, IO = 1A)
  • Excitation mode can be set to 2-phase, 1-2 phase, 2W1-2 phase , or 4W1-2 phase
  • Motor current selectable in four steps
  • Output short-circuit protection circuit incorporated
  • Built-in thermal shutdown circuit 
  • No control power supply required 
  • CLK-IN Input
  • Single-channel PWM current control stepping motor driver incorporated.   
  • BiCDMOS process IC     
  • Excitation step proceeds only by step signal input     
  • Unusual condition warning output pins

Applications:

  • Stepper/Brush DC Motors
  • Computing & Peripherals
  • Industrial

View the available LV8735 series of motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...