LB8417CS Series 5.5 V 1 A Single Ch Forward/Reverse Motor Driver - WLP-9
Mfr Part#: LV8417CS-TE-L-H Mounting Method: Surface Mount Packaging: REEL Std Packaging Qty: 5,000
The LV8417CS-TE-L-H is a Single Channel Forward/Reverse Motor Driver. The package size is extremely small with wafer level package and on-resistance is low.
The H bridge of this IC is P-N composition and thereby reduces the external parts without need of charge pump. Therefore it realizes reduction of mounting area which enables lower cost and smaller application size.
The Evaluation Board for this motor driver is LV8417CSGEVB.
Features and Benefits:
Applications:
View the available LV8417CS series of Single Channel Forward/Reverse Motor Driver
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.