ON SEMICONDUCTOR  

LV8136V Series 18 V 15 mA PWM Pre-Driver IC for 3 Phase Brushless Motors -SSOP30

Mfr Part#: LV8136V-TLM-H
Mounting Method:  Surface Mount
Package Style:  SSOP-30
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Prices

$2.67 USD (each)
1000+ $2.67

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage-Max: 18 V
  • Output Current-Max: 15 mA
  • Rated Power Dissipation: 1.05 W

The LV8136V-TLM-H is a PWM system predriver IC designed for three-phase brushless motors. This IC reduces motor driving noise by using a high-efficiency, quiet PWM drive.

Its power-saving mode enables the power consumption in the standby mode to be reduced to zero. This IC is optimally suited for driving various large-size motors such as those used in air conditioners and hot-water heaters.

The Evaluation Board for this motor driver is LV8136VGEVB.

Features and Benefits:

  • Quiet PWM drive
  • Supports drive phase control
  • Supports power saving mode
  • Supports bootstrap
  • Automatic recovery type constraint protection circuit
  • Forward/reverse switching circuit, Hall bias pin
  • Current limiter circuit, low-voltage protection circuit, and thermal shutdown protection circuit
  • FG1 and FG3 output
  • Three-phase bipolar drive
  • Silent Drive
  • High Efficiency
  • Low Consumption
  • Easy Design
  • Safety Design

Applications:

  • Air Purifier
  • Clothes Dryer
  • Air conditioners
  • Hot-water heaters

View the available LV8136V series of Pre-Driver IC for 3 Phase Brushless Motors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...