ON SEMICONDUCTOR  

LV8804FV Series 16 V 1.2 A 0.3 W 3 Phase PC and Server Fan Motor Driver - SSOP20

Mfr Part#: LV8804FV-MPB-H
Mounting Method:  Surface Mount
Package Style:  SSOP-20
Packaging:  Cut Tape
Std Packaging Qty:  10

 
 

Share


Prices

$2.07 USD (each)
1 $2.07
2 - 4 $2.06 (Save 1%)
5+ $2.01 (Save 3%)

Availability

Qty in Stock :   90
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage-Max: 16 V
  • Output Current-Max: 1.2 A
  • Rated Power Dissipation: 300 mW

The LV8804FV-MPB-H is a 3-phase PC and server fan motor driver available in SSOP-20 package.

This device is ideally suited for product requires high reliability and long life such as note server fan and refrigerator fan.

The Evaluation Board for this motor driver is LV8804FVGEVB.

Features:

  • Direct PWM three-phase sensorless motor driver
  • Built-in current limit circuit (Operates when RF resistance is 0.25 ohm and Io=1 A)
  • Built-in lock protection and auto-recovery circuit
  • Built-in TSD (thermal shutdown) circuit
  • PWM(Pulse width Modulation) control
  • Soft-Booting
  • Soft-Switching
  • 1 chip Driver
  • NchDMOS output transistor     
  • FG (rotation count) output signal pin     
  • Minimum speed setting MINSP pin    
  • Motor startup with soft-start (SOFTST pin)     
  • DC voltage input for speed control    
  • 12V-system (Vccmax=16V)

Applications:

  • Consumer
  • Computing & Peripherals
  • Refrigerator
  • Server
  • Desktop Computer

View the available LV8804 series of PC and fan motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 10 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $9.0666 USD $9.07 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable