The LV8400V-TLM-E is a Single Channel Bi-Directional Motor Driver and is optimal for driving motors that need large current.
It operates in forward, reverse, brake and standby modes. A P/N-channel structure in the H-bridge output stage minimizes the number of external components needed, and provides low ON resistance.
The Evaluation Board for this motor driver is LV8400VEVB.
Features and Benefits:
- Low output ON resistance 0.33
- Built-in low voltage reset and thermal shutdown circuit
- Output Stage Pch/Nch Transistor
- Stand-by Current : 0uA
- SSOP Package
- 1-channel forward/reverse motor driver
- Low power consumption
- Built-in constant current output circuit
- Four mode function forward/reverse, brake, standby
- Low heat generation, High Efficiency
- Protection
- Charge Pump Less
- Low Consumption
- Small Design Footprint
Applications:
- Brush DC Motors
- Portable & Wireless
- Industrial
- Cameras
- Digital Still Camera
- PoE point of sales terminal
- LCD projector
- Digital single-lens reflex camera
View the available LV8400V series of Bi-Directional Motor Driver