ON SEMICONDUCTOR  

LV8762T Series 36 V 1 A 1.4 W Single Ch H-Bridge Motor Driver - TSSOP-24

Mfr Part#: LV8762T-TLM-H
Mounting Method:  Surface Mount
Package Style:  TSSOP-24
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Prices

$1.56 USD (each)
1 - 14 $1.56
15 - 124 $1.52 (Save 2%)
125 - 499 $1.33 (Save 14%)
500+ $1.08 (Save 31%)

Availability

Qty in Stock :   168
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Dual
  • Supply Voltage-Max: 36 V
  • Output Current-Max: 1 A
  • Rated Power Dissipation: 1.4 W
The LV8762T-TLM-H is a forward/reverse H-bridge motor driver used to control four operational modes (forward, reverse, brake and standby).

This device is specially designed to drive DC motors in office equipment.

The Evaluation Board for this motor driver is LV8762TEVB.

Features:

  • Built-in current limiter
  • Built-in thermal protection circuit
  • Built-in short-circuit protection function
  • Built-in brake function
  • Low ON resistance: 1.25 ohm
  • Stand-by current: 0 µA
  • Forward/reverse H-bridge motor driver: 1 channel
  • Single power supply
  • IOmax = 1 A      
  • Current limit mask function     
  • Alert signal output

Applications:

  • Brush DC Motors
  • Computing & Peripherals
  • Industrial
  • Printers
  • Flatbed Scanner
  • Inkjet Printer
  • Multi-Function Printer
  • Document Scanner
  • Cash Machine

View the available LV8762 series of motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 168 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $8.5555 USD $8.56 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable