LV8402GP Series Dual Ch 6 V 1.4 A 1050 mW Bi-Directional Motor Driver - VCT-24
Mfr Part#: LV8402GP-H Mounting Method: Surface Mount Package Style: VQFN-24 Packaging: TRAY Std Packaging Qty: 490
The LV8402GP-H is a Dual Channel Bi-Directional Motor Driver. It supports the PWM input and also provides protection functions such as heat protection circuit and reduced voltage detection and is optimal for the motors that need high-current.
Features and Benefits:
Applications:
View the available LV8402 series of Bi-Directional Motor Driver
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.