ON SEMICONDUCTOR  

LV8804FV Series 16 V 1.2 A 0.3 W 3 Phase PC and Server Fan Motor Driver - SSOP20

Mfr Part#: LV8804FV-TRM-H
Mounting Method:  Surface Mount
Package Style:  SSOP-20
Packaging:  REEL
Std Packaging Qty:  2,000

 
 

Share


Prices

$1.29 USD (each)
2000+ $1.29

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage-Max: 16 V
  • Output Current-Max: 1.2 A
  • Rated Power Dissipation: 300 mW
The LV8804FV-TRM-H is a 3-phase PC and server fan motor driver available in SSOP-20 package.

This device is ideally suited for product requires high reliability and long life such as note server fan and refrigerator fan.

The Evaluation Board for this motor driver is LV8804FVGEVB.

Features:

  • Direct PWM three-phase sensorless motor driver
  • Built-in current limit circuit (Operates when RF resistance is 0.25 ohm and Io=1 A)
  • Built-in lock protection and auto-recovery circuit
  • Built-in TSD (thermal shutdown) circuit
  • PWM(Pulse width Modulation) control
  • Soft-Booting
  • Soft-Switching
  • 1 chip Driver
  • NchDMOS output transistor     
  • FG (rotation count) output signal pin     
  • Minimum speed setting MINSP pin    
  • Motor startup with soft-start (SOFTST pin)     
  • DC voltage input for speed control    
  • 12V-system (Vccmax=16V)

Applications:

  • Consumer
  • Computing & Peripherals
  • Refrigerator
  • Server
  • Desktop Computer

View the available LV8804 series of PC and fan motor drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...