This device allows forward, reverse, and brake operations in accordance with the external input signal. The peak startup output current is 2.9 A and the peak brake output current is 5 A.
The Evaluation Board for this motor driver is STK681-300GEVB.
Features:
- Allows forward, reverse, and brake operations in accordance with the external input signal
- 2.9 A startup output current and 5 A peak brake output current
- Incorporating a current detection resistor (0.10Ω), fixed current control is possible
- Obviate the need to design for the dead time in order to turn off the upper and lower drive when switching between the forward and reverse operation mode.
Applications:
- Computing & Peripherals
- Industrial
- Multi-Function Printer
- Slot machine
- Vending Machine
- Office photocopiers
View the available STK681 series of motor drivers