ON SEMICONDUCTOR  

LV8711T Series 6 V 1 A 1.45 W Dual Ch PWM Stepping Motor Driver - TSSOP-24

Mfr Part#: LV8711T-MPB-H
Mounting Method:  Surface Mount
Package Style:  TSSOP-24
Packaging:  Cut Tape
Std Packaging Qty:  70

 
 

Share


Prices

$1.78 USD (each)
1 - 4 $1.78
5 - 14 $1.73 (Save 3%)
15 - 29 $1.66 (Save 7%)
30+ $1.56 (Save 13%)

Availability

Qty in Stock :   70
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Dual
  • Supply Voltage-Max: 6 V
  • Output Current-Max: 1 A
  • Rated Power Dissipation: 1.45 W

The LV8711T-MPB-H is a Dual Channel PWM Stepping Motor Driver which is low consumption and is suited to 2-cell battery applications.

It can contribute to reduce costs and PCB size because of the built-in circuit to control current. It also can contribute to safe design of applications by several built-in protection functions.

The Evaluation Board for this motor driver is LV8711TGEVB.

Features and Benefits:

  • Short circuit protection circuit incorporated
  • Abnormal condition warning output pin incorporated
  • Upper and lower regenerative diodes
  • Thermal shutdown circuit incorporated
  • Two circuits of PWM constant-current control H-bridge drivers incorporated
  • Control of the stepping motor to 1-2 phase excitations possible     
  • Reference voltage output : 1.0V
  • Short protection
  • Safety Design
  • Thermal protection

Applications:

  • Stepper/Bruch DC Motors
  • Computing & Peripherals
  • Industrial
  • Printers
  • Flatbed Scanner
  • Document Scanner
  • PoE Point of Sales Terminal
  • POS terminals
  • Thermal printers
  • Air conditioner

View the available LV8711T series of Dual Channel PWM Stepping Motor Driver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 70 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $8.7778 USD $8.78 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable