ON SEMICONDUCTOR  

LV8402GP Series Dual Ch 6 V 1.4 A 1050 mW Bi-Directional Motor Driver - VCT-24

Mfr Part#: LV8402GP-TE-L-H
Mounting Method:  Surface Mount
Package Style:  VQFN-24
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Prices

$2.62 USD (each)
1 - 14 $2.62
15 - 124 $2.57 (Save 2%)
125+ $2.23 (Save 15%)

Availability

Qty in Stock :   95
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Quad
  • Supply Voltage-Max: 6 V
  • Output Current-Max: 1.4 A
  • Rated Power Dissipation: 1.05 W
The LV8402GP-TE-L-H is a Dual Channel Bi-Directional Motor Driver. It supports the PWM input and also provides protection functions such as heat protection circuit and reduced voltage detection and is optimal for the motors that need high-current.

Features and Benefits:

  • Low-ON resistance 0.75Ω
  • Built-in low voltage reset and thermal shutdown circuit
  • 2ch forward/reverse motor driver
  • Built-in low voltage reset and thermal shutdown circuit
  • Low power consumption
  • 3 mode function forward/reverse, brake
  • Built-in charge pump
  • Built-in EXTRA mode for PWM port reduction when a motor drives by two phase excitation.
  • Low heat generation, Low Consumption
  • Reduced voltage detection, Thermal protection

Applications:

  • Stepper/Brush DC Motors
  • Portable & Wireless
  • Cameras
  • Digital Still Camera

View the available LV8402 series of Bi-Directional Motor Driver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 95 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $9.6222 USD $9.62 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable