VISHAY - SILICONIX   

DG409 Series 20 V 8-Ch/Dual 4-Ch High-Performance CMOS Analog Multiplexer

Mfr Part#: DG409DY-E3
Mounting Method:  SurfaceMount 

Package Style:  SOIC-16 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 200
Reserve Stock: 0
In Transit: 2
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Signal Type: Analog
  • Configuration: 2 x 4:1
  • Number of Channels: 8
  • Supply Voltage: 5 to 20 V
  • ON Resistance: 100 Ω
A multiplexer is an electronic device, which is capable of accepting more than one input signal simultaneously and chooses one (or more) of the input signals as an output signal in response to the state of one or more select input. Multiplexing enables a number of individual items of information to be transmitted along the same transmission channel.

Multiplexers are used in building digital semiconductors such as CPUs and graphics controllers. They are also used in communications

The DG409 is a dual 4-channel differential analog multiplexer

designed to connect one of four differential inputs to a

common dual output as determined by its 2-bit binary

address (A0, A1).

The DG409DY-E3 is a dual 4-channel differential analog multiplexer in a 16 Pin SOIC package.. It feautures a Fast Transition Time of 160 ns and a 44 V Supply Max Rating.  One of its main benefits is that it has a reduced power consumption.
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
CLARE
CPC1822NX
CPC Series 8 Pin SOIC Surface Mount 50 uA 4 V Photovoltaic Solar Cell
From $1.11 CAD
CML INNOVATIVE TECHNOLOGIES
P55750302
T-1 3/4 Lamp & Socket Assembly
From $0.2332 CAD
VISHAY
DG409DY-E3...
DG409 Series 20 V 8-Ch/Dual 4-Ch High-Performance CMOS Analog Multiplexer
Call for pricing
FRIWO
1809281
IEC Exchangeable Primary Adapter
From $3.55 CAD
AGILENT
E3633A
E363xA Series 20 V 200 W Single-Output Dual Range Programmable DC Power Supply
From $1,386.99 CAD
NXP
LPC1752FBD...
LPC1752 Series 16 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-80
From $5.77 CAD
FAIRCHILD
MOC3041M
DIP6 Through Hole 1 Channel 400 V 7500 V PK Zero-Cross Triac Optoisolator
From $0.5889 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...