VISHAY  

DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer

Mfr Part#: DG409DY-T1-E3
Mounting Method:  Surface Mount
Package Style:  SOIC-16
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Prices

$1.17 USD (each)
400+ $1.17 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 9 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Type: Multiplexer
  • Configuration: 2 x 4:1
  • No of Channels: 8
  • Supply Voltage: 5 to 20 V
  • ON Resistance: 40 Ω
The DG409DY-T1-E3 is a 4 channel high performance CMOS analog multiplexer. It is available in 16 pin PDIP package.

This device is designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A0, A1). The break-before-make switching action protects against momentary crosstalk between adjacent channels.

Features:

  • Low on-resistance - RDS(on): 100 Ω
  • Low charge injection - Q: 20 pC
  • Fast transition time - tTRANS: 160 ns
  • Low power - ISUPPLY: 10 μA
  • Single supply capability
  • 44 V supply max. rating
  • TTL compatible logic
  • Compliant to RoHS Directive 2002/95/EC

Benefits:

  • Reduced switching errors
  • Reduced glitching
  • Improved data throughput
  • Reduced power consumption
  • Increased ruggedness
  • Wide supply ranges (± 5 V to ± 20 V)

Applications:

  • Data acquisition systems
  • Audio signal routing
  • ATE systems
  • Battery powered systems
  • Single supply systems
  • Medical instrumentation

View the available DG409 series of multiplexers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...