ON SEMICONDUCTOR  

NIS Series 12 V 92 uA Surface Mount Electronic Fuse - SOIC-8

Mfr Part#: NIS5112D2R2G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Prices

$2.07 USD (each)
500+ $2.07 (Save 39%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 24 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Type: Electronic Fuse
  • Supply Voltage-Max: 12 V
  • Supply Current-Max: 92 µA
  • No of Outputs: Single

The NIS5112 is an integrated switch utilizing a high side N-channel FET driven by an internal charge pump. This switch features a SENSEFET which allows for current sensing using inexpensive chip resistors instead of expensive, low impedance current shunts. It is designed to operate in 12 V systems and includes a robust thermal protection circuit.

Key Features:

  • Integrated Power Device
  • Power Device Thermally Protected
  • No External Current Shunt Required
  • Enable/Timer Pin
  • Adjustable Slew Rate for Output Voltage
  • 9 V to 18 V Input Range
  • 30 mΩ Typical
  • Internal Charge Pump
  • ESD Ratings: Human Body Model (HBM); 4000 V
  • These are Pb-Free Devices

Applications:

  • Hard Drives

To learn more about the NIS5112 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...