NATIONAL SEMICONDUCTOR   

LM3524D Series 1.5 A SOIC Narrow 16 Regulating Pulse Width Modulator

Mfr Part#: LM3524DM/NOPB
Mounting Method:  SurfaceMount 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6450 USD (each)
1+ $0.6450

Availability

Qty in Stock: 16,267
Reserve Stock: 1,248
In Transit: 0
LT: 8 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Current-Max: 
  • Supply Voltage: 40 V
  • Duty Cycle-Min: 0 %
  • Duty Cycle-Max: 45 %
  • Operating Temp Range: 0 to 125 °C

National Semiconductor creates energy-efficient analog and mixed-signal semiconductors. Its PowerWise® products enable systems that consume less power, extend battery life, and generate less heat. National's leading-edge products include power management circuits, display drivers, audio and operational amplifiers, communication interface products and data conversion solutions.

The LM3524D Regulating Pulse Width Modulator family is an improved version of the industry standard LM3524. It has improved specifications and additional features yet is pin for pin compatible with existing 3524 families. New features reduce the need for additional external circuitry often required in the original version.

Features

  • Fully interchangeable with standard LM3524 family
  • ±1% precision 5 V reference with thermal shut-down
  • Output current to 200 mA DC
  • 60 V output capability
  • Wide common mode input range for error-amp
  • One pulse per period (noise suppression)
  • Improved max. duty cycle at high frequencies
  • Double pulse suppression
  • Synchronize through pin 3  

The 3524DM/NOPB comes in a 16 pin SOIC NARROW package and is available in small quantities.
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
ON SEMICONDUCTOR
2N5064RLRA...
2N5064RLRAG Series 8 A 200 V Thyristor - TO-92
From $0.1200 USD
EXAR
XRP7604EDB...
XRP7604 Series HSOICN-8 1 A 29 V Non-Synchronous Buck High Power LED Driver
From $1.88 USD
EDAC
516-038-00...
From $10.03 USD
ADAM TECH
USB-B-S-RA...
4 Position Single Port Socket Right Angle TYPE B Through Hole USB
From $0.4550 USD
TYCO ELECTRONICS
5555248-1
8/8 Position Single Port Right Angle SMT RJ45 Modular Jack
From $0.9900 USD
NATIONAL SEMICONDUCTOR
LM3524DM/N...
LM3524D Series 1.5 A SOIC Narrow 16 Regulating Pulse Width Modulator
From $0.6450 USD
STMICROELECTRONICS
STM8S-DISC...
STM8S-DISCOVERY 8-bit MCU Primer Evaluation Kit
From $7.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...