RICHTEK  

RT9711 Series 80 mOhm 0.6 A High-Side Power Switch with Flag - SOT-23-5

Mfr Part#: RT9711CGB
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1390 USD (each)
500+ $0.1390 (Save 25%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 9,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Configuration: High Side
  • Input Voltage: 2.5 to 5.5 V
  • No of Elements: Single
  • On-state Resistance-Max: 100 mΩ
  • Rated Current-Max: 0.6 A
  • Type: Power Switch