NATIONAL SEMICONDUCTOR   

LM3526 Series Dual Port USB Power Switch and Over-current Protection

Mfr Part#: LM3526MX-L/NOPB
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.47 USD (each)
2500+ $1.47

Availability

Qty in Stock: 2,500
Reserve Stock: 2,500
In Transit: 25,000
LT: 5-10 Days
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight


National Semiconductor creates analog-intensive solutions that differentiate customers’ products by providing greater energy efficiency, precision, portability, better audio and sharper images in electronic systems. Analog technologies, also known as linear technologies, are the essential link between the digital world of ones and zeroes and the real world of light, sound, temperature, speed, and pressure. National’s technologies address issues facing system designers in markets such as mobile handsets, communications and industrial applications.

National’s analog portfolio features leading-edge operational amplifiers, interface technologies, data converters, and power management solutions. These devices provide solutions for high-efficiency lighting, precision data acquisition, high-speed serial communication and power conversion. As a recognized world leader in power management, National continues to pioneer new energy-efficient devices, sub-systems and architectures for next-generation system designs. 

A Universal Serial Bus (USB) switch allows two or more computers to easily share USB peripherals like printers, cameras and scanners. The USB switch eliminates the need to unplug the USB peripheral component from one computer, to plug it into the other. Instead, the shared component runs to the USB switch device itself, which is connected in turn to multiple computers. With the touch of a button on the USB switch device, the peripheral is instantly available to serve any computer connected to it.

There are several models of USB switches. Some models are built for two computers to share a single device. This can be handy for a home user who needs to share a USB-enabled printer, scanner, memory card reader or digital camera, for example, between a desktop and laptop. Other models allow incoming ports or connectors for up to four computers, and an outgoing USB port for one device. Still others allow up to four computers to share up to four USB-enabled devices.

The LM3526 provides Universal Serial Bus standard power switch and over-current protection for all host port applications. The dual port device is ideal for Notebook and desktop PC's that supply power to more than one port.

A 1 ms delay on the fault flag output prevents erroneous overcurrent reporting caused by in-rush currents during hot-plug events.

The dual stage thermal protection circuit in the LM3526 provides individual protection to each switch and the entire device. In a short-circuit/over-current event, the switch dissipating excessive heat is turned off, allowing the second switch to continue to function uninterrupted.

The LM3526 accepts an input voltage between 2.7V and 5.5V allowing use as a device-based in-rush current limiter for 3.3V USB peripherals, as well as Root and Self-Powered Hubs at 5.5V. The Enable inputs accept both 3.3V and 5.0V logic thresholds.

The small size, low RON, and 1 ms fault flag delay make the LM3526 a good choice for root hubs as well as per-port power control in embedded and stand-alone hubs.

LM3526MX-L/NOPB is a 8 pin SOIC narrow, dual port USB Power switch and over-current protection. It has a 2.7V to 5.5V input voltage range and includes a 500mA minimum continous load current. It is compatible with USB1.1 and USB 2.0.
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
ABRACON
MEMSPEED P...
Abracon MEMSpeed Programmer 3 X 2.5 Oscillilator Starter Kit with 50 Free Blanks
From $299.00 USD
CONDOR
GPC55DG
GPC Series 55 W Quad Output +5/+24/+12/-12 V AC/DC Global Performance Switcher
From $92.41 USD
NATIONAL SEMICONDUCTOR
LM3526MX-L...
LM3526 Series Dual Port USB Power Switch and Over-current Protection
From $1.47 USD
KESTER SOLDER
24-6337-88...
No Clean 63% Tin 37% Lead Solder Wire
From $39.25 USD
NATIONAL SEMICONDUCTOR
LM397MF/NO...
LM397 Series Single SOT-23 5 Pin General Purpose Voltage Comparator
From $0.3100 USD
SUMIDA ELECTRONICS
CDRH6D28NP...
CDRH Series 22 uH 30 % 1.2 A Shielded SMD Power Inductor
From $0.3450 USD
CHERRY ELECTRICAL PRODUCTS
G836104LUN...
G83-6104 Series Black QWERTY USB 104 Key Postion Business Keyboard
From $37.39 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...