MICROCHIP  

MCP73832 Series 6 V Single-Cell Li-Polymer Charge Management Controller - DFN-8

Mfr Part#: MCP73832-2DCI/MC
Mounting Method:  Surface Mount
Package Style:  DFN-8
Packaging:  TUBE
Std Packaging Qty:  150

 
 

Share


Download Center

Prices

$0.5050 USD (each)
750 - 1499 $0.5050 (Save 5%)
1500+ $0.4900 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : 36,900
Factory Lead-Time: 11 Weeks
Min. Order Qty: 750
Multiple of: 150
Add to Cart
 

Overview

Product Highlight

  • Configuration: Linear
  • Number of Cells: 1
  • Supply Voltage: 3.75 to 6 V
  • Operating Temp Range: -40 to +85 °C

The MCP73832-2DCI/MC is a part of MCP73832 Series Tiny 500 mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is open-drain.

Features:

  • High accuracy preset output voltage regulation (+/-0.75%)
  • Output voltage options include 4.2 V, 4.35 V, 4.4V and 4.5V
  • User-programmable charge current
  • Open-drain status output
  • On-chip thermal regulation
  • Preconditioning and end-of-charge ratio options
  • Under-voltage lockout

Applications:

  • Lithium-Ion/Lithium-Polymer Battery Chargers
  • Personal Data Assistants
  • Cellular Telephones
  • Digital Cameras
  • MP3 Players
  • Bluetooth Headsets
  • USB Chargers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...