MICROCHIP  

MCP73833 Series 6 V Stand-Alone Linear Battery Charge Controller - MSOP-10

Mfr Part#: MCP73833-FCI/UN
Mounting Method:  Surface Mount
Package Style:  MSOP-10
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Prices

$0.8450 USD (each)
25 - 99 $0.8450
100 - 249 $0.7900 (Save 7%)
250 - 499 $0.7600 (Save 10%)
500 - 999 $0.7350 (Save 13%)
1000+ $0.6900 (Save 18%)

Availability

Qty in Stock : 500
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Configuration: Linear
  • Number of Cells: 1
  • Supply Voltage: 3.75 to 6 V
  • Operating Temp Range: -40 to +85 °C

The MCP73833-FCI/UN is a 6V, Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controller designed for use in space limited and cost sensitive applications.

The MCP73833 is available in a 10-Lead, 3mm x 3mm DFN package or a 10-Lead, MSOP package.

Features:

  • Complete Linear Charge Management Controller
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Integrated Reverse Discharge Protection
  • Constant Current / Constant Voltage Operation with Thermal Regulation
  • High Accuracy Preset Voltage Regulation:
    • 4.2V, 4.35V, 4.4V, or 4.5V, + 0.75%
  • Programmable Charge Current: 1A Maximum
  • Preconditioning of Deeply Depleted Cells
    • Selectable Current Ratio
    • Selectable Voltage Threshold
  • Automatic End-of-Charge Control
    • Selectable Current Threshold
    • Selectable Safety Time Period
  • Automatic Recharge
    • Selectable Voltage Threshold
  • Two Charge Status Outputs
  • Cell Temperature Monitor
  • Low-Dropout Linear Regulator Mode
  • Automatic Power-Down when Input Power Removed
  • Under Voltage Lockout
  • Available Packages:
    • 3mm x 3mm DFN-10
    • MSOP-10

Applications:

  • Lithium-Ion / Lithium-Polymer Battery Chargers
  • Personal Data Assistants
  • Cellular Telephones
  • Digital Cameras
  • MP3 Players
  • Bluetooth Headsets
  • USB Chargers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...