MICROCHIP  

MCP73832 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5

Mfr Part#: MCP73832T-2ACI/OT
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.7900 USD (each)
1500+ $0.7900 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Configuration: Linear
  • Number of Cells: 1
  • Supply Voltage: 3.75 to 6 V
  • Operating Temp Range: -40 to +85 °C

The MCP73832T-2ACI/OT is a part of MCP73832 Series Charge Management Controller. It comes in SOT-23-5 package.

Tiny 500 mA linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2 x 3 mm DFN.

Features:

  • Linear Charge Management Controller:
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Reverse Discharge Protection
  • High Accuracy Preset Voltage Regulation: + 0.75%
  • Four Voltage Regulation Options:
    • 4.20 V, 4.35 V, 4.40 V, 4.50 V
  • Programmable Charge Current: 15 mA to 500 mA
  • Selectable Preconditioning:
    • 10%, 20%, 40%, or Disable
  • Selectable End-of-Charge Control:
    • 5%, 7.5%, 10%, or 20%
  • Charge Status Output
    • Tri-State Output - MCP73831
    • Open-Drain Output - MCP73832
  • Automatic Power-Down
  • Thermal Regulation
  • Temperature Range: -40°C to +85°C
  • Packaging:
    • 8-Lead, 2 mm x 3 mm DFN
    • 5-Lead, SOT-23

Application:

  • Lithium-Ion/Lithium-Polymer Battery Chargers
  • Personal Data Assistants
  • Cellular Telephones
  • Digital Cameras
  • MP3 Players
  • Bluetooth Headsets
  • USB Chargers

View the complete MCP73832 Series of Charge Management Controller

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...