MICROCHIP  

MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - DFN-10

Mfr Part#: MCP73837-FCI/MF
Mounting Method:  Surface Mount
Package Style:  DFN-10
Packaging:  TUBE
Std Packaging Qty:  120

 
 

Share


Prices

$1.06 USD (each)
360 - 499 $1.06 (Save 8%)
500+ $0.9250 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 3,480
Factory Lead-Time: 4 Weeks
Min. Order Qty: 360
Multiple of: 120
Add to Cart
 

Overview

Product Highlight

  • Configuration: Linear
  • Number of Cells: 1
  • Supply Voltage: 3.75 to 6 V
  • Operating Temp Range: -40 to +85 °C

The MCP73837 series of highly integrated full-featured linear Li-ion battery charger with both USB and AC-adapter inputs. Automatic Power Source Selection simplifies the design of battery chargers for applications that are powered from either a USB port or an AC adapter.

For USB-powered systems, the MCP73837 specifically adheres to the current limits governed by the USB application. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3 mm x 3 mm DFN package or 10-pin MSOP package.

Features:

  • USB or AC-adapter dual input full-featured Li-ion charger
  • Automatic Power Source Selection
  • Programmable charge current up to 1 A from AC-adapter
  • Integrated USB control with selectable 100 mA and 500 mA charge rates
  • Automatic charge control with selectable current threshold and safety timer
  • Power good status output

Applications:

  • Smart Phones and Personal Data Assistants (PDA)
  • Portable Media Players(PMP)
  • Ultra Mobile Devices(UMD)
  • Digital Cameras
  • MP3 Players
  • Bluetooth Headsets
  • Handheld Medical Devices
  • AC/USB Dual Source Li-Ion Battery Chargers

View the complete product family of MCP7383x series Battery Chargers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...