VICOR CORPORATION  

80 W 26 to 55 V Input 2 V Output 40 A Half V-I Chip VTM Current Multiplier

Mfr Part#: VTM48EH020T040A00
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$48.63 USD (each)
1 - 9 $48.63
10+ $41.90 (Save 14%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage: 26 to 55 V
  • Output Voltage: 2 V
  • Output Power: 80 W
  • Output Current: 40 A
  • Dimensions: Half-Chip (22.0 x 16.5 x 6.73 mm)

The VTM48EH020T040A00 is a V•I Chip™ current multiplier it has high efficiency (>89%) Sine Amplitude Converter™ (SAC™) operating from a 26 to 55 Vdc primary bus to deliver an isolated output. The Sine Amplitude Converter offers a low AC impedance beyond the bandwidth of most downstream regulators, which means that capacitance normally at the load can be located at the input to the Sine Amplitude Converter. Since the K factor of the VTM48EH015T050A00 is 1/32, that capacitance value can be reduced by a factor of 1024, resulting in savings of board area, materials and total system cost.

The VTM48EH015T050A00 is provided in a V•I Chip package compatible with standard pick-and-place and surface mount assembly processes. The co-molded V•I Chip package provides
enhanced thermal management due to large thermal interface area and superior thermal conductivity. With high conversion efficiency the VTM48EH015T050A00 increases overall system efficiency and lowers operating costs compared to conventional approaches.

Features:

  • 48 Vdc to 2 Vdc 40 A current multiplier
    • Operating from standard 48 V or 24 V PRM™regulators
  • High efficiency (>91%) reduces system power consumption
  • High density (267 A/in³)
  • “Half Chip” V•I Chip package enables surface mount, low impedance interconnect to system board
  • Contains built-in protection features against:
    • Overvoltage
    • Overcurrent
    • Short Circuit
    • Overtemperature
    • Reverse Inrush
  • Provides enable / disable control, internal temperature monitoring, current monitoring
  • ZVS / ZCS resonant Sine Amplitude Converter topology
  • Less than 50 ºC temperature rise at full load in typical applications

Applications:

  • High End Computing Systems
  • Automated Test Equipment
  • High Density Power Supplies
  • Communications Systems

View the Complete family of VTM48E Current Multiplier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...