ON SEMICONDUCTOR  

MC78M00C Series 500 mA 12 V Fixed Output Through Hole LDO Regulator - TO-220

Mfr Part#: MC78M12CTG
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.1622 USD (each)
75 - 2999 $0.1622
3000+ $0.1411 (Save 13%)

Availability

Qty in Stock : 398
On Order :
6,400
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 2 V
  • Output Voltage: 12 V
  • Output Current-Max: 500 mA
  • Input Voltage-Max: 35 V
The MC78M12CTG is a positive voltage regulator with an output current of 500 mA, available in a TO-220-3 package.

The MC78M00 three−terminal regulators are intended for local, on−card voltage regulation.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • MC78M00A High Accuracy (±2%); Available for 5.0 V, 8.0 V, 12 V and 15 V
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

View the List of available MC78M12 Series of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...