BCD SEMI CONDUCTOR   

AZ78XX Series 18 V 1 A Through Hole 3-Terminal Positive Linear Regulator -TO-220

Mfr Part#: AZ7805T-E1
Mounting Method:  FlangeMount 

Package Style:  TO-220 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0889 CAD (each)
1+ $0.0889

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 
  • Input Voltage-Max: 18 V
  • Output Current-Max: 1 A
  • Output Voltage-Min: 5 V
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
DIGITAL VIEW
426490500-...
460mm Cable for LVDS Panel
From $25.39 CAD
CITIZEN
HCM49-25.0...
HCM49 Series 25 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.7440 CAD
BCD SEMI CONDUCTOR
AZ7805T-E1...
AZ78XX Series 18 V 1 A Through Hole 3-Terminal Positive Linear Regulator -TO-220
From $0.0889 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619