MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Voltage Regulator-TO-92
Mfr Part#: MC78L05ABPG Mounting Method: Through Hole Package Style: TO-92 Packaging: BAG Std Packaging Qty: 50
The MC78L00A Series of positive voltage regulators are inexpensive, easy−to−use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.
These devices offer a substantial performance advantage over the traditional zener diode−resistor combination, as output impedance and quiescent current are substantially reduced.
Key Features:
Learn more about the MC78L05 family of Linear Regulator
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.