ON SEMICONDUCTOR  

MC7815C Series 1 A 15 V Fixed Output Surface Mount LDO Voltage Regulator - D2PAK

Mfr Part#: MC7815CD2TG
Mounting Method:  Surface Mount
Package Style:  TO-263-3 (D2PAK)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.2889 USD (each)
40 - 1499 $0.2889
1500+ $0.2556 (Save 12%)

Availability

Qty in Stock : 300
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 2 V
  • Output Voltage: 15 V
  • Output Current-Max: 1 A
  • Input Voltage-Max: 35 V
These linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Pb-Free Packages are Available

Applications:

  • Available in Surface Mount D 2 PAK and Standard 3-Lead Transistor Packages

Learn more about the MC7815C family of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...