MICROCHIP  

MIC5365 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - TMLF-4

Mfr Part#: MIC5365-1.8YMT-TZ
Mounting Method:  Surface Mount
Package Style:  TMLF-4
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Prices

$0.1070 USD (each)
10000+ $0.1070

Availability

Qty in Stock : 0
Factory Stock : 750,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 2.5 V
  • Input Voltage-Max: 5.5 V
  • Output Voltage Fixed: 1.8 V
  • Dropout Voltage-Max: 380 mV
  • Output Current-Max: 150 mA
The MIC5365-1.8YMT TZ is an advanced general purpose linear regulator, available in surface mount TMLF-4 package.

This device includes an auto-discharge feature that is activated when the enable pin is low and is capable of sourcing 150 mA output current and offers high PSRR, making it a great solution for any portable electronic application.

Features:

  • Tiny 1 mm x 1 mm Thin MLF, packages
  • Input voltage range: 2.5 V to 5.5 V
  • 150 mA guaranteed output current
  • Stable with ceramic output capacitors
  • Low dropout voltage: 180 mV at 150 mA
  • Excellent Load/Line Transient Response
  • Low quiescent current: 32 µA
  • High PSRR: 70 dB
  • Output discharge circuit (MIC5366)
  • High output accuracy:
    • ±2% initial accuracy
  • Thermal shutdown and current limit protection

Applications:

  • Mobile phones
  • Digital cameras
  • GPS, PDAs, PMPs, handhelds
  • Portable electronics

View the complete MIC5365 series of linear regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...