ON SEMICONDUCTOR  

NCV8667 Series 150 mA 5 V Fixed Output LDO Voltage Regulator - SOIC-14

Mfr Part#: NCV866710D250R2G
Mounting Method:  Surface Mount
Package Style:  SOIC-14
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$1.36 USD (each)
1 - 399 $1.36
400+ $1.23 (Save 9%)

Availability

Qty in Stock :   5
Factory Stock : 0
Factory Lead-Time: 20 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 600 mV
  • Output Voltage: 5 V
  • Output Current-Max: 150 mA
  • Input Voltage-Min: 5.5 V
  • Input Voltage-Max: 40 V
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 5 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $8.3555 USD $8.36 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable