EXAR  

SPX1117 Series ADJ Output Voltage 800 mA SMT LDO Regulator - SOT-223-3 T/R

Mfr Part#: SPX1117M3-L/TR
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4, SC-73)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Prices

$0.1040 USD (each)
2500 - 5000 $0.1040
7500+ $0.1000 (Save 4%)

Availability

Qty in Stock : 115,000
On Order :
77,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 20 V
  • Output Voltage Fixed: 3 V
  • Output Current-Max: 1 A
  • Operating Temp Range: -40 to +125 °C
  • Regulator Topology: Fixed
  • Quiescent Current: 10 mA
  • No. of Outputs: 1
  • Load Regulation: 12 mV
  • Current - Limit: 2 A
  • Line Regulation: 7 mV

The SPX1117M3-L/TR is a 800 mA low power positive voltage regulator. It is available in 3 pin SOT-223 package.

This device is an excellent choice for use in battery powered applications and portable computers. It features very low quiescent current and a low dropout voltage of 1.1 V at a full load.

Features:

  • Guaranteed 0.8 A Output Current
  • Guaranteed 1 A Peak Current
  • Three Terminal Adjustable or Fixed
  • 1.5 V, 1.8 V, 2.5 V, 2.85 V, 3.0 V, 3.3 V and 5 V
  • Low Quiescent Current
  • Low Dropout Voltage of 1.1 V at 0.8 A
  • 0.1% Line and 0.2% Load Regulation
  • Stable with 2.2 uF Ceramic Capacitor
  • Overcurrent and Thermal Protection
  • Lead Free, RoHS Compliant Packages:
    • SOT-223,TO-252, TO-220, and TO-263

Applications:

  • Desktop PC's Servers
  • SCSI-II Active Terminator
  • Portable/ Palm Top / Notebook Computers
  • Cordless Phones
  • Battery Chargers
  • Disk Drives
  • Portable Consumer Equipment

View the available SPX1117 series of voltage regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...