NATIONAL SEMICONDUCTOR   

LP2980 Series SOT-23-5 Micropower 50 mA Ultra Low Dropout Regulator

Mfr Part#: LP2980AIM5-3.0/NOPB
Mounting Method:  SurfaceMount 

Package Style:  SOT-23-5 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2535 CAD (each)
1000+ $0.2535

Availability

Qty in Stock: 375,000
Reserve Stock: 31,000
In Transit: 0
LT: 8 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 2.1 V
  • Input Voltage-Max: 16 V
  • Output Current-Max: 50 mA
  • Output Voltage-Min: 3 V

Linear regulators are Step-Down regulators only. There are 2 types of regulators, Shunt and series-pass regulators.

For IC linear voltage regulators, the regulator type determines the configuration of the pass device as well as the dropout voltage. Standard voltage regulators use an NPN Darlington configuration and have a dropout voltage between 1.5V and 2.2 V. Low dropout (LDO) regulators differ from standard regulators in that the pass device consists of a single PNP transistor.

Linear regulators provide significant advantages over switching regulators in simplicity, cost, and output noise.

The only difference between a 'normal' linear regulator and a LDO one is that, the LDO type can have a lower constant voltage-drop across the series-pass element.

The LP2980 is a fixed-output voltage regulator designed specifically to meet the requirements of battery poweredge regulator. It has an Output voltage accuracy of 0.5% (A Grade). It is guaranteed with a 50 mA output current and a Smallest possible size (SOT-23, micro SMD package). This device requires only 1 µF external capacitance 1 µA quiescent current when shutdown.  It also has a wide supply voltage range (16V max) and a Fast dynamic response to line and load. The temp is between  40°C to +125°C junction temperature range.

The LP2980AIM5-3.0/NOPB is a 3V 50ma automotive temperature regulator with sot 23-5 package.
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
NATIONAL SEMICONDUCTOR
LP2980AIM5...
LP2980 Series SOT-23-5 Micropower 50 mA Ultra Low Dropout Regulator
From $0.2535 CAD
CYPRESS
CY8C27443-...
CY8C27 Series 256 B RAM 16 kB Flash PSoC® Programmable System-On-Chip™ - SOIC-28
From $3.55 CAD
C & K COMPONENTS
EP11FPD1AB...
EP Series Tiny SPST Off-Momentary Right Angle Through Hole Push Button Switch
From $3.72 CAD
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.88 CAD
TYCO ELECTRONICS
6609012-3
Corcom H Series 6 Amp RFI Power Line Filter for Healthcare Equipment - 6EH1
From $6.45 CAD
RAYOVAC
BR2335-BA
BR Series Lithium 23.0 mm 3 V 300.0 mAh Coin Cell Battery
From $0.9733 CAD
BUD INDUSTRIES
60-2300
60 Series 21 inch Panel Space 112 lbs. 14 Gauge Steel Frame Cabinet Rack
From $1,051.40 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...