The LM317MBSTT3G is a 500 mA Adjustable Output, three terminal Positive Voltage Regulator. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage.
It employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. This device serves a wide variety of applications including local, on-card regulation and it can be used as a precision current regulator.
Features:
- Output current in excess of 500 mA
- Output adjustable between 1.2 V and 37 V
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- Floating operation for high voltage applications
- Eliminates stocking many fixed voltages
- NCV prefix for automotive and other applications requiring site and control changes
View the Available LM317 series of Linear Regulators