ON SEMICONDUCTOR  

MC7806C Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220

Mfr Part#: MC7806CTG
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.1533 USD (each)
75 - 2999 $0.1533
3000+ $0.1344 (Save 12%)

Availability

Qty in Stock : 3,325
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 2 V
  • Output Voltage: 6 V
  • Output Current-Max: 1 A
  • Input Voltage-Max: 35 V

The MC7806CTG is a monolithic integrated circuit,1.0 A Positive Voltage Regulator designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation.

It employs internal current limiting, thermal shutdown and safe area compensation. This device can be used with external components to obtain adjustable voltages and currents.

Features:

  • Output current in excess of 1.0 A
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • Output voltage offered in 1.5 %, 2 % and 4 % tolerance
  • NCV Prefix for automotive and other applications requiring

View the Available MC780 series of Linear Regulators 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...