ANALOG MICRO ELECTRONICS  

AME8812 Series 1.8 V Fixed Output 300 mA CMOS LDO Regulator - SOT-23-5

Mfr Part#: AME8812MEEVZ
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1100 USD (each)
3000+ $0.1100

Availability

Qty in Stock :   3,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 7 V
  • Output Voltage Fixed: 1.8 V
  • Dropout Voltage-Max: 700 mV
  • Output Current-Max: 300 mA