MONOLITHIC POWER SYSTEMS  

MP20042 Series 200 mA 3 / 2.85 V Dual Output SMT Linear Regulator - QFN-8

Mfr Part#: MP20042DG-PN-LF-Z
Mounting Method:  Surface Mount
Package Style:  QFN-8
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.8150 USD (each)
5000+ $0.8150

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 2.5 V
  • Input Voltage-Max: 6 V
  • Output Voltage Fixed: 3 V / 2.8 V
  • Dropout Voltage-Max: 250 mV
  • Output Current-Max: 200 mA