MICROCHIP  

MCP1824 Series 300 mA 0.8 - 5 V ADJ Output SMT LDO Regulator - SOT-23-5

Mfr Part#: MCP1824T-ADJE/OT
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.3400 USD (each)
3000+ $0.3400

Availability

Qty in Stock : 3,000
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 2.1 V
  • Input Voltage-Max: 6 V
  • Output Voltage Range: 0.8 to 5 V
  • Output Voltage Fixed: 0.8 V / 5 V
  • Dropout Voltage-Max: 320 mV
  • Output Current-Max: 300 mA
  • Rated Power: 0.488 W
  • Tolerance (%): ±2.5 %
  • Operating Temp Range: -40 to +125 °C
  • Regulator Topology: Adjustable
  • Quiescent Current: 220 µA
  • No. of Outputs: 1
  • Noise rms: 2 µV
  • Load Regulation (%): 1 %
  • Line Regulation (%): 0.17 %
The MCP1824T-ADJE/OT is a Part of MCP1824 Series 300 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. It has an operating temperature ranging between between -40 to 125°C and is available in SOT-23-5 SMT Package.

The 300 mA output current capability, combined with the low output voltage capability, make the MCP1824 a good choice for new sub-1.8 V output voltage LDO applications that have high current demands.

Features:

  • 300 mA Output Current Capability
  • Input Operating Voltage Range: 2.1 V to 6.0 V
  • Adjustable Output Voltage Range: 0.8 V to 5.0 V (MCP1824 only)
  • Standard Fixed Output Voltages:- 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available upon Request
  • Low Dropout Voltage: 200 mV Typical at 300 mA
  • Typical Output Voltage Tolerance: 0.4%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast Response to Load Transients
  • Low Supply Current: 120 μA (typical)
  • Low Shutdown Supply Current: 0.1 μA (typical) (MCP1824 only)
  • Fixed Delay on Power Good Output (MCP1824 only)
  • Short Circuit Current Limiting and
  • Overtemperature Protection
  • 5-Lead Plastic SOT-223, SOT-23 Package options (MCP1824)
  • 3-Lead Plastic SOT-223 Package Option (MCP1824S)

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5 V to 1.X V Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...