ON SEMICONDUCTOR  

LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Voltage Regulator - TO-92

Mfr Part#: LM2931AZ-5.0G
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  BOX
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.2389 USD (each)
50 - 1749 $0.2389
1750+ $0.2078 (Save 13%)

Availability

Qty in Stock : 14,795
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Voltage: 2.7 V
  • Output Current-Max: 100 mA
  • Input Voltage-Min: 2.7 V
  • Input Voltage-Max: 40 V
The LM2931 series consists of positive fixed and adjustable output low dropout (LDO) linear voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices are capable of supplying output currents in excess of 100 mA and feature a low bias current of 0.4 mA at 10 mA output.

This series also includes internal current limiting, thermal shutdown, and additionally, is able to withstand temporary power-up with mirror-image insertion. Due to the low dropout voltage and bias current specifications, the LM2931 series is ideally suited for battery powered industrial and consumer equipment where an extension of useful battery life is desirable. The 'C' suffix adjustable output regulators feature an output inhibit pin which is extremely useful in microprocessor-based systems.

Features:

  • Input−to−Output Voltage Differential of < 0.6 V @ 100 mA
  • Output Current in Excess of 100 mA
  • Low Bias Current
  • 60 V Load Dump Protection
  • −50 V Reverse Transient Protection
  • Internal Current Limiting with Thermal Shutdown
  • Temporary Mirror−Image Protection
  • Ideally Suited for Battery Powered Equipment
  • Economical 5−Lead TO−220 Package with Two Optional Leadforms
  • Available in Surface Mount SOP−8, D2PAK and DPAK Packages
  • High Accuracy (±2.5%) Reference (LM2931AC) Available
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

Applications:

  • Battery Powered Consumer Products
  • Hand−held Instruments
  • Camcorders and Cameras

Learn more about the LM2931 family of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...