ON SEMICONDUCTOR  

MC78L00A Series 100 mA 12 V Fixed Output Through Hole LDO Regulator - TO-92

Mfr Part#: MC78L12ABPG
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$0.1411 USD (each)
100 - 2999 $0.1411
3000+ $0.1233 (Save 13%)

Availability

Qty in Stock : 711
On Order :
3,711
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 1.7 V
  • Output Voltage: 12 V
  • Output Current-Max: 100 mA
  • Input Voltage-Max: 35 V
The MC78L00A Series of linear voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.

These linear voltage regulators offer a substantial performance advantage over the traditional zener diode resisto combination, as output impedance and quiescent current are substantially reduced.

Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00 Series)
  • Pb-Free Packages are Available

Learn more about the MC78L12A family of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...