ON SEMICONDUCTOR  

MC78M00C Series 0.5 A 5 V Fixed Output Surface Mount LDO Regulator - DPAK

Mfr Part#: MC78M05CDTRKG
Mounting Method:  Surface Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1367 CNY (each)
1 - 399 $0.1367
400+ $0.1322 (Save 3%)

Availability

Qty in Stock :   186
Factory Stock : 0
Factory Lead-Time: 26 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 2 V
  • Output Voltage: 5 V
  • Output Current-Max: 500 mA
  • Input Voltage-Max: 35 V
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation.

Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
  • Pb-Free Packages are Available

Learn more about the MC78M00 family of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 186 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.1367 CNY $7.14 CNY
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable