NCV59302 Series 3 A 1.8 to 5 V Adjustable LDO Fast Transient Regulator - D2PAK-5
Mfr Part#: NCV59302DSADJR4G Mounting Method: Surface Mount Package Style: TO-263-5 (D2PAK5) Packaging: Cut Tape Std Packaging Qty: 800
The NCV59302DSADJR4G is a high precision, low ground current positive voltage regulator with a typical dropout voltage of lower than 300 mV at 3.0 A load current, available in a D2PAK-5 package.
Features:
Applications:
View the List of available NCV59302 Series of Linear Regulators
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.