NCP565 Series 1.5 A 0.9 to 7.7 VAdjustable LDO Linear Regulator - D2PAK-5
Mfr Part#: NCP565D2TR4G Mounting Method: Surface Mount Package Style: TO-263-5 (D2PAK5) Packaging: REEL Std Packaging Qty: 800
The NCP565D2TR4G is a low dropout linear regulator that provides 1.5 A in either fixed voltage options or in an adjustable voltage version from 7.7 V down to 0.9 V. The fast loop response and low dropout voltage make this regulator ideal for applications where low voltage and good load transient response are important. Device protection includes a current limit, short circuit protection, and thermal shutdown. The NCP565D2TR4G is packaged in 5-Lead D2PAK.
The NCP565D2TR4G Features:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.