ON SEMICONDUCTOR  

MC79L00AB Series 100 mA 5 V Fixed Output Negative Voltage LDO Regulator - SOIC-8

Mfr Part#: MC79L05ABDG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$0.1367 USD (each)
77 - 2999 $0.1367
3000+ $0.1189 (Save 13%)

Availability

Qty in Stock :   77
Factory Stock : 2,940
Factory Lead-Time: 5-10 Days
Min. Order Qty: 77
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 1.7 V
  • Output Voltage: -5 V
  • Output Current-Max: 100 mA
  • Input Voltage-Max: -30 V

The MC79L00 negative linear voltage regulator is an inexpensive, easy-to-use device suitable for numerous applications requiring up to100 mA. Like the higher powered MC7900 Series negative regulators, this linear voltage regulator features thermal shutdown and current limiting, making it remarkably rugged. In most applications, no external components are required for operation.

The MC79L00 linear voltage regulator is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantages over the common resistor/zener diode approach.

Features:

  • No External Components Required
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • Low Cost
  • Complementary Positive Regulators Offered (MC78L00 Series)
  • Pb-Free Packages are Available

View the MC79L00 family of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...