ON SEMICONDUCTOR  

MC33269 Series 800 mA Adjustable Output LDO Voltage Regulator - TO-252

Mfr Part#: MC33269DTG
Mounting Method:  Surface Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$0.3333 USD (each)
40 - 1249 $0.3333
1250+ $0.2889 (Save 13%)

Availability

Qty in Stock : 75
Factory Stock : 0
Factory Lead-Time: 26 Weeks
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 1.35 V
  • Output Current-Max: 800 mA
  • Input Voltage-Max: 20 V
The MC33269/NCV33269 series are low dropout, medium current, fixed and adjustable, positive voltage regulators specifically designed for use in low input voltage applications. These devices offer the circuit designer an economical solution for precision voltage regulation, while keeping power losses to a minimum. The regulator consists of a 1.0 V dropout composite PNP−NPN pass transistor, current limiting, and thermal shutdown.

Features:

  • 3.3 V, 5.0 V, 12 V and Adjustable Versions
    • 2.85 V version available as MC34268
  • Space Saving DPAK, SO−8 and SOT−223 Power Packages
  • 1.0 V Dropout
  • Output Current in Excess of 800 mA
  • Thermal Protection
  • Short Circuit Protection
  • Output Trimmed to 1.0% Tolerance
  • Pb−Free Packages are Available

Learn more about the MC33269 family of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...