ON SEMICONDUCTOR  

LP2950 Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92

Mfr Part#: LP2950ACZ-5.0G
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  AMMO
Std Packaging Qty:  1,990

 
 

Share


Download Center

Prices

$0.2611 USD (each)
1990 - 3979 $0.2611
3980+ $0.2556 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 14 Weeks
Min. Order Qty: 1,990
Multiple of: 1,990
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 450 mV
  • Output Voltage: 5 V
  • Output Current-Max: 100 mA
  • Input Voltage-Max: 30 V