MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB
Mfr Part#: MC33269T-3.3G Mounting Method: Flange Mount Package Style: TO-220-3 (TO-220AB) Packaging: TUBE Std Packaging Qty: 50
The regulator consists of a 1.0 V dropout composite PNP−NPN pass transistor, current limiting and thermal shutdown.
Features:
View the List of available MC33269 Series of Linear Regulators
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.