LM2931 Series 100 mA Adjustable Output LDO Voltage Regulator - SOIC-8
Mfr Part#: LM2931ACDG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The LM2931 series consists of positive fixed and adjustable output low dropout (LDO) linear voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices are capable of supplying output currents in excess of 100 mA and feature a low bias current of 0.4 mA at 10 mA output.
This series also includes internal current limiting, thermal shutdown, and additionally, is able to withstand temporary power-up with mirror-image insertion. Due to the low dropout voltage and bias current specifications, the LM2931 series is ideally suited for battery powered industrial and consumer equipment where an extension of useful battery life is desirable. The 'C' suffix adjustable output regulators feature an output inhibit pin which is extremely useful in microprocessor-based systems.
Features:
Applications:
Learn more about the LM2931 family of Linear Regulators
LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8
Mfr Part#: LM2931CDG Packaging : TUBE
LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Regulator - TO-220
Mfr Part#: LM2931AT-5.0G Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.