ON SEMICONDUCTOR  

MC78M00 Series 0.5 A 8 V Fixed Output SMT LDO Voltage Regulator -TO-252

Mfr Part#: MC78M08CDTG
Mounting Method:  Surface Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$0.1533 USD (each)
75 - 2999 $0.1533
3000+ $0.1344 (Save 12%)

Availability

Qty in Stock : 3,945
Factory Stock : 0
Factory Lead-Time: 26 Weeks
Min. Order Qty: 75
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 2 V
  • Output Voltage: 8 V
  • Output Current-Max: 500 mA
  • Input Voltage-Max: 35 V
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation.

Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
  • Pb-Free Packages are Available

Learn more about the MC78M00 family of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...